
E42G04L | |
|---|---|
DigiKey Part Number | 298-E42G04L-ND |
Manufacturer | |
Manufacturer Product Number | E42G04L |
Description | EL2P MSPO PDU, 30 AMP, 3 PH , 42 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L15-30P | |
AC Outlets | 42 | |
Connector - AC Output | C13/C15 (21), C13/C15/C19/C21 (21) | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.516,98000 € | 3.516,98 € |
| 10 | 3.265,87000 € | 32.658,70 € |
| Unit Price without VAT: | 3.516,98000 € |
|---|---|
| Unit Price with VAT: | 4.185,20620 € |

