
HHR-30SCPY20T | |
|---|---|
DigiKey Part Number | P021T-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20T |
Description | BATTERY NIMH 1.2V 3AH SC |
Customer Reference | |
Detailed Description | SC 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 600mA | |
Shelf Life | - | |
Standard Charge Current | 300mA | |
Standard Charge Time | 16Hrs | |
Weight | 57.61 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 € | 9,62 € |
| 10 | 7,97000 € | 79,70 € |
| 50 | 6,98500 € | 349,25 € |
| 100 | 6,59950 € | 659,95 € |
| 480 | 5,80383 € | 2.785,84 € |
| 960 | 5,48348 € | 5.264,14 € |
| 1.440 | 5,30439 € | 7.638,32 € |
| Unit Price without VAT: | 9,62000 € |
|---|---|
| Unit Price with VAT: | 11,44780 € |



