
OD4015-24HB02A | |
|---|---|
DigiKey Part Number | 1053-OD4015-24HB02A-ND |
Manufacturer | |
Manufacturer Product Number | OD4015-24HB02A |
Description | FAN AXIAL 40X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.5 CFM (0.238m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 8.5 CFM (0.238m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 36.0dB | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 17 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 11,23000 € | 112,30 € |
| 25 | 10,30320 € | 257,58 € |
| 50 | 9,63380 € | 481,69 € |
| 100 | 9,08750 € | 908,75 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |







