
OD127AP-24HTB | |
|---|---|
DigiKey Part Number | 1053-1173-ND |
Manufacturer | |
Manufacturer Product Number | OD127AP-24HTB |
Description | FAN AXIAL 127X38.5MM 24VDC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 140.0 CFM (3.92m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.50mm | |
Air Flow | 140.0 CFM (3.92m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 46.0dB | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.430A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,36000 € | 42,36 € |
| 10 | 34,47600 € | 344,76 € |
| 40 | 30,12950 € | 1.205,18 € |
| 80 | 29,86350 € | 2.389,08 € |
| Unit Price without VAT: | 42,36000 € |
|---|---|
| Unit Price with VAT: | 50,40840 € |
















