

OAT300ST-03 | |
|---|---|
DigiKey Part Number | 1053-1451-ND |
Manufacturer | |
Manufacturer Product Number | OAT300ST-03 |
Description | 3 FAN 120V SMART TRAY HUB SENSOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 190 ~ 300 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 120VAC | |
Specifications | Fan Tray, AC, 3 Fans, 190 ~ 300 CFM | |
Size / Dimension | 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,19000 € | 200,19 € |
| 5 | 171,26000 € | 856,30 € |
| Unit Price without VAT: | 200,19000 € |
|---|---|
| Unit Price with VAT: | 238,22610 € |


