


OA254LFG221T | |
|---|---|
DigiKey Part Number | 1053-1592-ND |
Manufacturer | |
Manufacturer Product Number | OA254LFG221T |
Description | FAN AXIAL 320X122.5MM 230VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 320mm L x 320mm H Ball 547.0 CFM (15.32m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 320mm L x 320mm H | |
Width | 122.5mm | |
Air Flow | 547.0 CFM (15.32m³/min) | |
Static Pressure | 0.390 in H2O (97.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Kit, Thermal Overload Protector (TOP) | |
Noise | 55.0dB | |
Power (Watts) | 33.00W | |
RPM | 1650 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 103,36800 € | 516,84 € |
| Unit Price without VAT: | 103,36800 € |
|---|---|
| Unit Price with VAT: | 123,00792 € |










