


OA172LFG111TXC | |
|---|---|
DigiKey Part Number | OA172LFG111TXC-ND |
Manufacturer | |
Manufacturer Product Number | OA172LFG111TXC |
Description | FAN AXIAL 204X77.5MM 120VAC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 120VAC Square - 204mm L x 204mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172LFG111TXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 120VAC | |
Size / Dimension | Square - 204mm L x 204mm H | |
Width | 77.50mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Kit | |
Noise | 61.0dB | |
Power (Watts) | 50.0W | |
RPM | 3300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 49,03333 € | 294,20 € |
| Unit Price without VAT: | 49,03333 € |
|---|---|
| Unit Price with VAT: | 58,34966 € |










