

LFG280 | |
|---|---|
DigiKey Part Number | 1053-1593-ND |
Manufacturer | |
Manufacturer Product Number | LFG280 |
Description | FAN FILTER GUARD ASSY 280MM ABS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 280mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 280mm Sq | |
For Use With/Related Products | OA280 Series | |
Features | Louvered | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,13000 € | 54,13 € |
| 10 | 43,96800 € | 439,68 € |
| 30 | 39,50967 € | 1.185,29 € |
| 50 | 38,66200 € | 1.933,10 € |
| Unit Price without VAT: | 54,13000 € |
|---|---|
| Unit Price with VAT: | 64,41470 € |




