
SMMBD770T1G | |
|---|---|
DigiKey Part Number | 488-SMMBD770T1GTR-ND - Tape & Reel (TR) 488-SMMBD770T1GCT-ND - Cut Tape (CT) 488-SMMBD770T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBD770T1G |
Description | DIODE SCHOTTKY 70V 120MW SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 200 mA 120 mW SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBD770T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 120 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03040 € | 0,76 € |
| 100 | 0,02540 € | 2,54 € |
| 250 | 0,02300 € | 5,75 € |
| 500 | 0,02148 € | 10,74 € |
| 1.000 | 0,02025 € | 20,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01873 € | 56,19 € |
| 6.000 | 0,01798 € | 107,88 € |
| 9.000 | 0,01761 € | 158,49 € |
| 15.000 | 0,01720 € | 258,00 € |
| 21.000 | 0,01696 € | 356,16 € |
| 30.000 | 0,01672 € | 501,60 € |
| 75.000 | 0,01622 € | 1.216,50 € |
| 150.000 | 0,01592 € | 2.388,00 € |
| 300.000 | 0,01567 € | 4.701,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




