
PRISM1M-AR0235CSSM130110-GEVB | |
|---|---|
DigiKey Part Number | 5556-PRISM1M-AR0235CSSM130110-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | PRISM1M-AR0235CSSM130110-GEVB |
Description | AR0235 IMAGE SENSOR PRISM MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AR0822 - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AR0822 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,36000 € | 261,36 € |
| Unit Price without VAT: | 261,36000 € |
|---|---|
| Unit Price with VAT: | 311,01840 € |

