N-Channel 1700 V 4.2A (Tc) 48W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1700 V 4.2A (Tc) 48W Through Hole TO-247-3
TO-247-3

NTHL1000N170M1

DigiKey Part Number
5556-NTHL1000N170M1-ND
Manufacturer
Manufacturer Product Number
NTHL1000N170M1
Description
SILICON CARBIDE (SIC) MOSFET EL
Customer Reference
Detailed Description
N-Channel 1700 V 4.2A (Tc) 48W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
1.43Ohm @ 2A, 20V
Vgs(th) (Max) @ Id
4.3V @ 640µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 20 V
Vgs (Max)
+25V, -15V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
48W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,68000 €4,68 €
103,11700 €31,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,56920 €