NRVBA160NT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBA1H100NT3G

DigiKey Part Number
488-NRVBA1H100NT3GTR-ND - Tape & Reel (TR)
488-NRVBA1H100NT3GCT-ND - Cut Tape (CT)
488-NRVBA1H100NT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBA1H100NT3G
Description
DIODE SCHOTTKY 100V 1A SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVBA1H100NT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.432
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,30700 €3,07 €
1000,24210 €24,21 €
5000,18396 €91,98 €
1.0000,15982 €159,82 €
2.0000,14943 €298,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12562 €628,10 €
10.0000,10613 €1.061,30 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €