
NL27WZ125USG | |
|---|---|
DigiKey Part Number | NL27WZ125USGOSTR-ND - Tape & Reel (TR) NL27WZ125USGOSCT-ND - Cut Tape (CT) NL27WZ125USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ125USG |
Description | IC BUFFER NON-INVERTING 5.5V US8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ125USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11800 € | 2,95 € |
| 100 | 0,10110 € | 10,11 € |
| 250 | 0,09292 € | 23,23 € |
| 500 | 0,08800 € | 44,00 € |
| 1.000 | 0,08392 € | 83,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07889 € | 236,67 € |
| 6.000 | 0,07643 € | 458,58 € |
| 9.000 | 0,07519 € | 676,71 € |
| 15.000 | 0,07383 € | 1.107,45 € |
| 21.000 | 0,07303 € | 1.533,63 € |
| 30.000 | 0,07226 € | 2.167,80 € |
| 75.000 | 0,07061 € | 5.295,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |









