
NIV3071MTW5TWG | |
|---|---|
DigiKey Part Number | 488-NIV3071MTW5TWG-ND |
Manufacturer | |
Manufacturer Product Number | NIV3071MTW5TWG |
Description | ELECTRONIC FUSE (EFUSE) 4-CHANNE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 2.5A 16-WQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 8V ~ 60V | |
Current - Output | 2.5A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,32800 € | 43,28 € |
| 100 | 3,16100 € | 316,10 € |
| 500 | 2,67594 € | 1.337,97 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |


