
NIV3071MTW4TWG | |
|---|---|
DigiKey Part Number | 488-NIV3071MTW4TWGTR-ND - Tape & Reel (TR) 488-NIV3071MTW4TWGCT-ND - Cut Tape (CT) 488-NIV3071MTW4TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIV3071MTW4TWG |
Description | EFUSE, 4 CHANNEL, 48V, 2.5A WETT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 2.5A 16-WQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 8V ~ 60V | |
Current - Output | 2.5A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,36500 € | 43,65 € |
| 100 | 3,30370 € | 330,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,85246 € | 14.262,30 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |





