NIS3071MT4TWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS3071MT3TWG

DigiKey Part Number
488-NIS3071MT3TWGTR-ND - Tape & Reel (TR)
488-NIS3071MT3TWGCT-ND - Cut Tape (CT)
488-NIS3071MT3TWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS3071MT3TWG
Description
EFUSE, 4 CHANNEL, 48V, 2.5A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 2.5A 16-WQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
8V ~ 60V
Current - Output
2.5A
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,15000 €6,15 €
104,15600 €41,56 €
1003,10540 €310,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,53712 €12.685,60 €
Manufacturers Standard Package
Unit Price without VAT:6,15000 €
Unit Price with VAT:7,31850 €