
NFAQ1560R43T | |
|---|---|
DigiKey Part Number | 488-NFAQ1560R43T-ND |
Manufacturer | |
Manufacturer Product Number | NFAQ1560R43T |
Description | IGBT IPM 600V 15A 38-PWRDIP MOD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 38-PowerDIP Module (0.610", 24.00mm), 24 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 38-PowerDIP Module (0.610", 24.00mm), 24 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,79000 € | 17,79 € |
| 16 | 12,05438 € | 192,87 € |
| 112 | 10,15938 € | 1.137,85 € |
| Unit Price without VAT: | 17,79000 € |
|---|---|
| Unit Price with VAT: | 21,17010 € |


