NCP3064 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP3064 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board

NCP3064PDBCKGEVB

DigiKey Part Number
NCP3064PDBCKGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP3064PDBCKGEVB
Description
EVAL BOARD FOR NCP3064
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
NCP3064 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
800mA
Voltage - Input
12V
Regulator Topology
Buck
Frequency - Switching
150kHz
Contents
Board(s)
Utilized IC / Part
NCP3064
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,52000 €95,52 €
Manufacturers Standard Package
Unit Price without VAT:95,52000 €
Unit Price with VAT:113,66880 €