


NCP171AMX080060TCG | |
|---|---|
DigiKey Part Number | 488-NCP171AMX080060TCGTR-ND - Tape & Reel (TR) 488-NCP171AMX080060TCGCT-ND - Cut Tape (CT) 488-NCP171AMX080060TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP171AMX080060TCG |
Description | IC REG LINEAR 0.8V 80MA 4-XDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,52480 € | 13,12 € |
| 100 | 0,46170 € | 46,17 € |
| 250 | 0,43168 € | 107,92 € |
| 500 | 0,41360 € | 206,80 € |
| 1.000 | 0,39870 € | 398,70 € |
| 2.500 | 0,38298 € | 957,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37351 € | 1.867,55 € |
| 10.000 | 0,36572 € | 3.657,20 € |
| 15.000 | 0,36181 € | 5.427,15 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

