FFP15S60STU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 6.253
Unit Price: 1,77000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,47000 €
Datasheet

Similar


IXYS
In Stock: 1.504
Unit Price: 2,87000 €
Datasheet

Similar


Power Integrations
In Stock: 3.349
Unit Price: 0,77000 €

Similar


STMicroelectronics
In Stock: 666
Unit Price: 1,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.142
Unit Price: 2,02000 €
Datasheet
Diode 600 V 15A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFP15S60STU

DigiKey Part Number
FFP15S60STU-ND
Manufacturer
Manufacturer Product Number
FFP15S60STU
Description
DIODE STANDARD 600V 15A TO2202L
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2L
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes