
BCP5610MTWG | |
|---|---|
DigiKey Part Number | 488-BCP5610MTWG-ND |
Manufacturer | |
Manufacturer Product Number | BCP5610MTWG |
Description | TRANS NPN 80V 1A 3WDFNW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 140MHz 1.5 W Surface Mount, Wettable Flank 3-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26130 € | 26,13 € |
| 500 | 0,19924 € | 99,62 € |
| 1.000 | 0,17921 € | 179,21 € |
| 3.000 | 0,15374 € | 461,22 € |
| 6.000 | 0,14091 € | 845,46 € |
| 12.000 | 0,13012 € | 1.561,44 € |
| 51.000 | 0,11774 € | 6.004,74 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

