Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
SS-01GL30PT
SS-01GL30PT

SS-01GL30PT

DigiKey Part Number
Z8676-ND
Manufacturer
Manufacturer Product Number
SS-01GL30PT
Description
SWITCH SNAP ACTION SUBMINIATURE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Operating Force
50gf
Release Force
6gf
Operating Position
0.345" (8.8mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.047" (1.2mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,15000 €11,50 €
251,03200 €25,80 €
501,00700 €50,35 €
1000,94830 €94,83 €
2500,90632 €226,58 €
5000,84588 €422,94 €
1.0000,80225 €802,25 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €