Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3VM-61QR3(TR05)

DigiKey Part Number
39-G3VM-61QR3(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-61QR3(TR05)CT-ND - Cut Tape (CT)
39-G3VM-61QR3(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-61QR3(TR05)
Description
SS Relay Low Cap Low Res
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61QR3(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.24VDC
Voltage - Load
0 V ~ 60 V
Load Current
400 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
-
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 €9,03 €
108,76900 €87,69 €
258,62240 €215,56 €
507,44560 €372,28 €
2507,10952 €1.777,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,72176 €3.360,88 €
1.0006,20151 €6.201,51 €
Manufacturers Standard Package
Unit Price without VAT:9,03000 €
Unit Price with VAT:10,74570 €