



G3VM-31QVL(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-31QVL(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-31QVL(TR05)CT-ND - Cut Tape (CT) 39-G3VM-31QVL(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31QVL(TR05) |
Description | SSR RELAY SPST-NO 1.5A 0-30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31QVL(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 10 | 12,02000 € | 120,20 € |
| 25 | 11,47800 € | 286,95 € |
| 50 | 11,08400 € | 554,20 € |
| 100 | 10,70330 € | 1.070,33 € |
| 250 | 10,21976 € | 2.554,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,86828 € | 4.934,14 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |


