



EE-SX1330 | |
|---|---|
DigiKey Part Number | Z6364TR-ND - Tape & Reel (TR) Z6364CT-ND - Cut Tape (CT) Z6364DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX1330 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, Connector, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Response Time | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, Connector, Slot Type | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,75600 € | 3,78 € |
| 10 | 0,68100 € | 6,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58994 € | 589,94 € |
| 2.000 | 0,57148 € | 1.142,96 € |
| 3.000 | 0,55638 € | 1.669,14 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











