


VHV5-F000L023M-SRX | |
|---|---|
DigiKey Part Number | 236-VHV5-F000L023M-SRX-ND |
Manufacturer | |
Manufacturer Product Number | VHV5-F000L023M-SRX |
Description | VHV5, AUTOFOCUS, LONG LENS, 2.3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 2.3MP, 1920 x 1200 (2,304,000 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 2.3MP, 1920 x 1200 (2,304,000 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | 80 scans/s | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.384,70000 € | 2.384,70 € |
| Unit Price without VAT: | 2.384,70000 € |
|---|---|
| Unit Price with VAT: | 2.837,79300 € |

