Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX502-1300

DigiKey Part Number
236-NX502-1300-ND
Manufacturer
Manufacturer Product Number
NX502-1300
Description
NX502 CPU 16 AXIS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
63 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-232, RS-422/485
Memory Size
80MB
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 129
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16.934,64000 €6.934,64 €
Manufacturers Standard Package
Unit Price without VAT:6.934,64000 €
Unit Price with VAT:8.252,22160 €