Tachometer None Required (Battery Included) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tachometer None Required (Battery Included) Panel Mount
H7ER SERIES BLACK
H7ER SERIES BLACK

H7ER-NV1-B

DigiKey Part Number
Z2742-ND
Manufacturer
Manufacturer Product Number
H7ER-NV1-B
Description
TACHOMETER LCD 5 CHAR PANEL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tachometer None Required (Battery Included) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7ER-NV1-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Tachometer
Operating Mode
Up
Count Rate
10kHz
Time Format
-
Number of Characters Per Row
5
Display Type
LCD - Black Characters
Display Characters - Height
0.338" (8.60mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
None Required (Battery Included)
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
0.143 lb (64.86 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1120,79000 €120,79 €
10103,99900 €1.039,99 €
2599,51640 €2.487,91 €
5096,72980 €4.836,49 €
Manufacturers Standard Package
Unit Price without VAT:120,79000 €
Unit Price with VAT:143,74010 €