


G7Z-2A2B DC24 | |
|---|---|
DigiKey Part Number | Z8380-ND |
Manufacturer | |
Manufacturer Product Number | G7Z-2A2B DC24 |
Description | RELAY GEN PURPOSE 4PST 40A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 40 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 480VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | Silver Alloy | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Coil Current | 154 mA | |
Coil Power | 3.7W | |
Coil Resistance | 156Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,96000 € | 99,96 € |
| 10 | 89,00800 € | 890,08 € |
| 25 | 84,98520 € | 2.124,63 € |
| 50 | 82,06240 € | 4.103,12 € |
| 100 | 79,23700 € | 7.923,70 € |
| Unit Price without VAT: | 99,96000 € |
|---|---|
| Unit Price with VAT: | 118,95240 € |

