


D40A2D5 | |
|---|---|
DigiKey Part Number | 236-D40A2D5-ND |
Manufacturer | |
Manufacturer Product Number | D40A2D5 |
Description | SAFETY DOOR SWITCH, NON-CONTACT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock SPST-NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | SPST-NO | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | Cable Length 5m | |
Must Operate | 5mm | |
Must Release | 15mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,46000 € | 146,46 € |
| 5 | 127,74400 € | 638,72 € |
| 10 | 120,42500 € | 1.204,25 € |
| 25 | 111,36920 € | 2.784,23 € |
| 50 | 104,95900 € | 5.247,95 € |
| Unit Price without VAT: | 146,46000 € |
|---|---|
| Unit Price with VAT: | 174,28740 € |



