



A22EL-M-12A-11 | |
|---|---|
DigiKey Part Number | SW1227-ND |
Manufacturer | |
Manufacturer Product Number | A22EL-M-12A-11 |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,57000 € | 80,57 € |
| 5 | 70,27400 € | 351,37 € |
| 10 | 66,25200 € | 662,52 € |
| 25 | 61,27400 € | 1.531,85 € |
| 50 | 57,75100 € | 2.887,55 € |
| 100 | 54,42350 € | 5.442,35 € |
| Unit Price without VAT: | 80,57000 € |
|---|---|
| Unit Price with VAT: | 95,87830 € |



