
A22E-M-02-EMO | |
|---|---|
DigiKey Part Number | Z6757-ND |
Manufacturer | |
Manufacturer Product Number | A22E-M-02-EMO |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front EMO Marking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | EMO Marking | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,15000 € | 101,15 € |
| 5 | 88,22800 € | 441,14 € |
| 10 | 83,17500 € | 831,75 € |
| 25 | 76,92360 € | 1.923,09 € |
| 50 | 72,49920 € | 3.624,96 € |
| 100 | 68,31960 € | 6.831,96 € |
| Unit Price without VAT: | 101,15000 € |
|---|---|
| Unit Price with VAT: | 120,36850 € |


