
A97001-513 | |
|---|---|
DigiKey Part Number | 2262-A97001-513-ND |
Manufacturer | |
Manufacturer Product Number | A97001-513 |
Description | MICRO-D 51POS BACKSHELL KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A97001-513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 51 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 2-56 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,13000 € | 263,13 € |
| 10 | 223,70700 € | 2.237,07 € |
| 25 | 212,81040 € | 5.320,26 € |
| Unit Price without VAT: | 263,13000 € |
|---|---|
| Unit Price with VAT: | 313,12470 € |











