
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog | |
Sensing Temperature - Local | 0°C ~ 60°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current and Voltage | |
Voltage - Supply | 12V ~ 24V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.7°C | |
Test Condition | - | |
Operating Temperature | 0°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,67000 € | 128,67 € |
| Unit Price without VAT: | 128,67000 € |
|---|---|
| Unit Price with VAT: | 153,11730 € |



