
BB-ADS1220 | |
|---|---|
DigiKey Part Number | 1188-BB-ADS1220-ND |
Manufacturer | |
Manufacturer Product Number | BB-ADS1220 |
Description | EVAL BOARD FOR ADS1220 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ADS1220 Analog to Digital Converter (ADC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | ADS1220 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,05000 € | 16,05 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |











