
OWPB-4013PA-32-9 | |
|---|---|
DigiKey Part Number | 3949-OWPB-4013PA-32-9-ND |
Manufacturer | |
Manufacturer Product Number | OWPB-4013PA-32-9 |
Description | BUZZER PIEZO 9V 40MM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 9 V 50mA 3.2kHz 110dB @ 9V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OWPB-4013PA-32-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 9 V | |
Voltage Range | 6 ~ 12V | |
Frequency | 3.2kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 110dB @ 9V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,12400 € | 31,24 € |
| 25 | 2,82040 € | 70,51 € |
| 50 | 2,61460 € | 130,73 € |
| 100 | 2,42720 € | 242,72 € |
| 250 | 2,20420 € | 551,05 € |
| 500 | 2,05220 € | 1.026,10 € |
| 2.500 | 1,85175 € | 4.629,38 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |


