1 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
WHB1R0FET

WHB1R0FET

DigiKey Part Number
WHB1R0FETR-ND - Tape & Reel (TR)
WHB1R0FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHB1R0FET
Description
RES 1 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHB1R0FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,05000 €10,50 €
250,90360 €22,59 €
500,81220 €40,61 €
1000,73420 €73,42 €
2500,64876 €162,19 €
5000,59534 €297,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,54992 €549,92 €
2.0000,51136 €1.022,72 €
3.0000,49155 €1.474,65 €
5.0000,46914 €2.345,70 €
7.0000,45579 €3.190,53 €
10.0000,44275 €4.427,50 €
12.0000,43649 €5.237,88 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €