
MCS3264R025FER | |
|---|---|
DigiKey Part Number | 273-MCS3264R025FERTR-ND - Tape & Reel (TR) 273-MCS3264R025FERCT-ND - Cut Tape (CT) 273-MCS3264R025FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS3264R025FER |
Description | RES 0.025 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS3264R025FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,45920 € | 11,48 € |
| 50 | 0,41040 € | 20,52 € |
| 100 | 0,36860 € | 36,86 € |
| 250 | 0,32276 € | 80,69 € |
| 500 | 0,29408 € | 147,04 € |
| 1.000 | 0,26971 € | 269,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23142 € | 925,68 € |
| 8.000 | 0,21648 € | 1.731,84 € |
| 12.000 | 0,20881 € | 2.505,72 € |
| 20.000 | 0,20013 € | 4.002,60 € |
| 28.000 | 0,19496 € | 5.458,88 € |
| 40.000 | 0,19267 € | 7.706,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

