15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS3264R015FER

DigiKey Part Number
273-MCS3264R015FERTR-ND - Tape & Reel (TR)
273-MCS3264R015FERCT-ND - Cut Tape (CT)
273-MCS3264R015FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS3264R015FER
Description
RES 0.015 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MCS3264R015FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156.777
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,38600 €3,86 €
250,32840 €8,21 €
500,29220 €14,61 €
1000,26170 €26,17 €
2500,22820 €57,05 €
5000,20720 €103,60 €
1.0000,18934 €189,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16128 €645,12 €
8.0000,15034 €1.202,72 €
12.0000,14471 €1.736,52 €
20.0000,13835 €2.767,00 €
28.0000,13456 €3.767,68 €
40.0000,13086 €5.234,40 €
48.0000,12909 €6.196,32 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €