
MCS3264R005FER | |
|---|---|
DigiKey Part Number | 273-MCS3264R005FERTR-ND - Tape & Reel (TR) 273-MCS3264R005FERCT-ND - Cut Tape (CT) 273-MCS3264R005FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS3264R005FER |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS3264R005FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,37120 € | 18,56 € |
| 100 | 0,33310 € | 33,31 € |
| 250 | 0,29136 € | 72,84 € |
| 500 | 0,26520 € | 132,60 € |
| 1.000 | 0,24296 € | 242,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20803 € | 832,12 € |
| 8.000 | 0,19440 € | 1.555,20 € |
| 12.000 | 0,18740 € | 2.248,80 € |
| 20.000 | 0,17949 € | 3.589,80 € |
| 28.000 | 0,17477 € | 4.893,56 € |
| 40.000 | 0,17126 € | 6.850,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

