
G31KAC-P07NFG2-000L | |
|---|---|
DigiKey Part Number | 1907-G31KAC-P07NFG2-000L-ND |
Manufacturer | |
Manufacturer Product Number | G31KAC-P07NFG2-000L |
Description | PANEL RECEPTACLE, STY GK, SER K, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Medical (IEC 60601 (2 MOOP/2 MOPP)) | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 36V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,23000 € | 62,23 € |
| 10 | 52,89000 € | 528,90 € |
| 25 | 49,58120 € | 1.239,53 € |
| 50 | 47,21680 € | 2.360,84 € |
| 100 | 44,96610 € | 4.496,61 € |
| Unit Price without VAT: | 62,23000 € |
|---|---|
| Unit Price with VAT: | 74,05370 € |

