
G12KAC-P12NFG2-000L | |
|---|---|
DigiKey Part Number | 1907-G12KAC-P12NFG2-000L-ND |
Manufacturer | |
Manufacturer Product Number | G12KAC-P12NFG2-000L |
Description | PANEL RECEPTACLE, STY G1, SER K, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Medical (IEC 60601 (2 MOOP/2 MOPP)) | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 48V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,31000 € | 112,31 € |
| 10 | 95,47100 € | 954,71 € |
| 25 | 89,49960 € | 2.237,49 € |
| 50 | 85,23380 € | 4.261,69 € |
| 100 | 83,86390 € | 8.386,39 € |
| Unit Price without VAT: | 112,31000 € |
|---|---|
| Unit Price with VAT: | 133,64890 € |

