
G11LAC-P07NFG2-000L | |
|---|---|
DigiKey Part Number | 1907-G11LAC-P07NFG2-000L-ND |
Manufacturer | |
Manufacturer Product Number | G11LAC-P07NFG2-000L |
Description | PANEL RECEPTACLE, STY G1, SER L, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Medical (IEC 60601 (2 MOOP/2 MOPP)) | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 36V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,66000 € | 49,66 € |
| Unit Price without VAT: | 49,66000 € |
|---|---|
| Unit Price with VAT: | 59,09540 € |

