New at DigiKey
- Embedded Module ARM® Cortex®-R5F, ARM® Quad Cortex®-A53 500MHz, 1.2GHz 2GB 128MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSDZU3EG1-2G-BFB

DigiKey Part Number
1676-OSDZU3EG1-2G-BFB-ND
Manufacturer
Manufacturer Product Number
OSDZU3EG1-2G-BFB
Description
SYSTEM-IN-PACKAGE: AMD ZYNQ ULTR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-R5F, ARM® Quad Cortex®-A53 500MHz, 1.2GHz 2GB 128MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Octavo Systems LLC
Series
-
Packaging
Tray
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-R5F, ARM® Quad Cortex®-A53
Speed
500MHz, 1.2GHz
Flash Size
128MB
RAM Size
2GB
Connector Type
600-BGA
Size / Dimension
1.570" L x 0.807" W (40.00mm x 20.50mm)
Operating Temperature
0°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1626,32000 €626,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:626,32000 €
Unit Price with VAT:745,32080 €