



SLN-RPK-NODE | |
|---|---|
DigiKey Part Number | 568-13832-ND |
Manufacturer | |
Manufacturer Product Number | SLN-RPK-NODE |
Description | RAPID IOT PROTOTYPING KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KW41Z - 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | KW41Z | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 € | 60,68 € |
| Unit Price without VAT: | 60,68000 € |
|---|---|
| Unit Price with VAT: | 72,20920 € |

