
PCA9539PW,118 | |
|---|---|
DigiKey Part Number | 568-1843-2-ND - Tape & Reel (TR) 568-1843-1-ND - Cut Tape (CT) 568-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539PW,118 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 0,98040 € | 24,51 € |
| 100 | 0,87180 € | 87,18 € |
| 250 | 0,82008 € | 205,02 € |
| 500 | 0,78888 € | 394,44 € |
| 1.000 | 0,76905 € | 769,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73610 € | 1.840,25 € |
| 5.000 | 0,71977 € | 3.598,85 € |
| 7.500 | 0,71159 € | 5.336,92 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |











