
PCA9509GM,125 | |
|---|---|
DigiKey Part Number | 568-4288-2-ND - Tape & Reel (TR) 568-4288-1-ND - Cut Tape (CT) 568-4288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9509GM,125 |
Description | IC REDRIVER I2C 2CH 400KHZ 8XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 2 pF | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFNU (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,57920 € | 14,48 € |
| 100 | 0,51020 € | 51,02 € |
| 250 | 0,47732 € | 119,33 € |
| 500 | 0,45746 € | 228,73 € |
| 1.000 | 0,44114 € | 441,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41664 € | 1.666,56 € |
| 8.000 | 0,40754 € | 3.260,32 € |
| 12.000 | 0,40298 € | 4.835,76 € |
| 20.000 | 0,39918 € | 7.983,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |











