MIMXRT1051DVL6A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 276
Unit Price: 42,57000 €
Datasheet
ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit 600MHz External Program Memory 196-LFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit 600MHz External Program Memory 196-LFBGA (10x10)
NXP i.MX RT Series – Bridging the gap between applications processors and microcontrollers l First Look Series

MIMXRT1051DVL6A

DigiKey Part Number
568-14329-ND
Manufacturer
Manufacturer Product Number
MIMXRT1051DVL6A
Description
IC MCU 32BIT 196MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit 600MHz External Program Memory 196-LFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MIMXRT1051DVL6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
600MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
127
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 95°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
196-LFBGA (10x10)
Package / Case
196-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes