New at DigiKey
ARM® Cortex®-M4F MCX Microcontroller IC 32-Bit 112MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F MCX Microcontroller IC 32-Bit 112MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
MCX E24X Family Industrial and IoT MCUs f
MCX E24: Powering the Future of Industrial Control

MCXE245VLF

DigiKey Part Number
568-MCXE245VLF-ND
Manufacturer
Manufacturer Product Number
MCXE245VLF
Description
112MHZ, CORTEX-M4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F MCX Microcontroller IC 32-Bit 112MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
112MHz
Connectivity
CANbus, I2C, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 32x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,15000 €6,15 €
104,73500 €47,35 €
254,38240 €109,56 €
1003,99410 €399,41 €
2503,80896 €952,24 €
5003,69740 €1.848,70 €
1.0003,60558 €3.605,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,15000 €
Unit Price with VAT:7,31850 €