
MCXA346VLH | |
|---|---|
DigiKey Part Number | 568-MCXA346VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXA346VLH |
Description | 180MHZ, CORTEX-M33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX A Microcontroller IC 32-Bit 180MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD/HVD, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 38x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,11600 € | 31,16 € |
| 25 | 2,86920 € | 71,73 € |
| 100 | 2,59790 € | 259,79 € |
| 250 | 2,46864 € | 617,16 € |
| 800 | 2,34586 € | 1.876,69 € |
| 1.600 | 2,28965 € | 3.663,44 € |
| 3.200 | 2,24338 € | 7.178,82 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |


